E11995 | IFM electronic

Mounting clamp, 24 x 30 x 29 mm for position sensors, E11995

Order No.: 82P1848
EAN: 4021179270311
MPN:
E11995
IFM electronic
E11995 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
5 pcs.
7.4494 €
10 pcs.
7.0924 €
15 pcs.
6.6640 €
25 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, E11995, IFM electronic

Features

  • End stop for defined installation position
  • Safe fixing of the sensor with click-fit mounting
  • For mounting cylindrical sensors
  • Easy, quick and inexpensive fixing
  • Reliable mounting on a surface by means of two screws
Technical specifications
Ausführung 24 x 30 x 29 mm
Geeignet für Positionssensoren
Zubehörart Befestigungsschelle
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes