E11996 | IFM electronic
Mounting clamp, 35 x 35 x 41 mm for position sensors, E11996
Order No.: 82P1849
EAN: 4021179270328
MPN:
E11996
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
5 pcs.
8.3062 €
10 pcs.
7.9135 €
15 pcs.
7.4375 €
25 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clamp, E11996, IFM electronic
Features
- End stop for defined installation position
- Safe fixing of the sensor with click-fit mounting
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Reliable mounting on a surface by means of two screws
Technical specifications
Ausführung | 35 x 35 x 41 mm | |
Geeignet für | Positionssensoren | |
Zubehörart | Befestigungsschelle |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |