E12004 | IFM electronic
Memory block, 6.2 x 3.3 x 9 mm for C slot cylinder, E12004
Order No.: 82P8950
EAN: 4021179232272
MPN:
E12004
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: 1 Week **
Memorisation block, E12004, IFM electronic
Memorisation block for C-slot cylinders.
Features
- Retention of mounting position when cylinder sensor is replaced
- Easy, quick and secure mounting
Technical specifications
Version | 6,2 x 3,3 x 9 mm | |
Suitable for | C-Nut-Zylinder | |
Product type | Memoryblock |
Download
Logistics
Country of origin | PL |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |