E12083 | IFM electronic
Protective cap, M18, Ø 22 mm for sensors, E12083
Order No.: 82P1852
EAN: 4021179237000
MPN:
E12083
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
5 pcs.
10.4244 €
10 pcs.
9.9484 €
15 pcs.
9.3653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, E12083, IFM electronic
Features
- Efficient protection of the sensing face against impact and shock
Technical specifications
Ausführung | M18, Ø 22 mm | |
Geeignet für | Sensoren | |
Zubehörart | Schutzkappe |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |