E12170 | IFM electronic
Mounting adapter, 46.6 x 59 x 59 mm for lift valve position sensors, E12170
Order No.: 82P1863
EAN: 4021179247986
MPN:
E12170
Unit Price (€ / pc.)
121.2967 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.30 € *
Price list
Quantity
Price per unit*
1 pcs.
121.2967 €
3 pcs.
117.9409 €
5 pcs.
114.7755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E12170, IFM electronic
Features
- For the adaptation of valve sensors to manufacturer-specific rising stem valves
- Required mounting accessories supplied with the unit
- Robust design for use in harsh industrial environments
- Easy, quick and inexpensive fixing
Technical specifications
Accessory Type | Montageadapter | |
Version | 46,6 x 59 x 59 mm | |
Suitable for | Hubventil-Positionssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |