E12212 | IFM electronic
Slotted hole cover, 9 x 17 x 10 mm, E12212
Order No.: 82P8924
EAN: 4021179248075
MPN:
E12212
Unit Price (€ / pck.)
11.8881 € *
Available: 0 pck.
Leadtime: 1 Week **
Plug, E12212, IFM electronic
Plug for covering the oblong holes.
Features
- Protection against penetrating moisture and soiling
- Easy connection via the tried-and-tested M12 connector
- Wide operating temperature range
Technical specifications
Version | 9 x 17 x 10 mm | |
Product type | Langlochabdeckung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |