E12269 | IFM electronic
Y splitter, 3 x M8, IP68 for sensors, E12269
Order No.: 82P1878
EAN: 4021179259408
MPN:
E12269
Unit Price (€ / pc.)
31.2256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.23 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2256 €
3 pcs.
29.7500 €
5 pcs.
27.9769 €
10 pcs.
26.4061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y-splitter, E12269, IFM electronic
Features
- For use in applications with many inputs and outputs where space is restricted
- High protection rating for the requirements of harsh industrial environments
- Gold-plated contacts for reliable electrical connections
- Wide operating temperature range
Technical specifications
Accessory Type | T-Verteiler | |
Version | 3 x M8, IP68 | |
Suitable for | Sensoren |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |