E12454 | IFM electronic
Clamp holder with fixed stop, M36 x 1.5 /L 33.5 mm for sensors in cylindrical design, E12454
Order No.: 82P1951
EAN: 4021179293365
MPN:
E12454
Unit Price (€ / pc.)
73.5182 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.52 € *
Price list
Quantity
Price per unit*
1 pcs.
73.5182 €
3 pcs.
70.3409 €
5 pcs.
67.4135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sleeve with end stop, E12454, IFM electronic
Features
- End stop for defined installation position
- For mounting cylindrical sensors
- Easy and quick replacement without readjustment
- Reliable protection against damage
- Resistant to weld slag thanks to non-stick coating
Technical specifications
Accessory Type | Klemmhalter mit Festanschlag | |
Version | M36 x 1,5 /L 33,5 mm | |
Suitable for | Sensoren in Zylinderbauform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |