E12455 | IFM electronic

Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 5 m, PUR, black, 2 A, E12455

Order No.: 82P1952
EAN: 4021179290173
MPN:
E12455
E12455 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
85.3230 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.32 € *
Price list
Quantity
Price per unit*
1 pcs.
85.3230 €
3 pcs.
81.6221 €
5 pcs.
78.2425 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12455, IFM electronic

Features

  • Reliable connection of controllers and dialogue units
  • Wide operating temperature range
  • Suited for use in mobile machines
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 2 A
Polzahl 12-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes