E12488 | IFM electronic
Mounting bracket, 34.3 x 36 x 23 mm for sensors in cylindrical design, E12488
Order No.: 82P1960
EAN: 4021179298780
MPN:
E12488
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
5 pcs.
8.6275 €
10 pcs.
8.2110 €
15 pcs.
7.7112 €
25 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E12488, IFM electronic
Features
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Robust stainless steel design for use in harsh industrial environments
- For free-standing mounting
Technical specifications
Accessory Type | Befestigungswinkel | |
Version | 34,3 x 36 x 23 mm | |
Suitable for | Sensoren in Zylinderbauform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |