E12529 | IFM electronic
Y splitter, 3 x M12, IP68 for sensors, E12529
Order No.: 82P1987
EAN: 4021179309387
MPN:
E12529
Unit Price (€ / pc.)
37.9610 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.96 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9610 €
3 pcs.
36.3069 €
5 pcs.
34.8075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y-splitter, E12529, IFM electronic
Y-splitter, Operating voltage 60 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
Accessory Type | T-Verteiler | |
Version | 3 x M12, IP68 | |
Suitable for | Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |