E12591 | IFM electronic
Mounting kit, 140 mm for manual valves and ball valves, E12591
Order No.: 82P2029
EAN: 4021179314091
MPN:
E12591
Unit Price (€ / pc.)
188.7340 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
188.73 € *
Price list
Quantity
Price per unit*
1 pcs.
188.7340 €
3 pcs.
183.7955 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E12591, IFM electronic
Features
- For the reliable limit position feedback of manual valves and ball valves
- Suitable for a large variety of ISO top flange fittings
- Easy mounting and safe fixing
- For applications in hazardous areas
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Ausführung | 140 mm | |
Geeignet für | Handarmaturen und Kugelhähne | |
Zubehörart | Montageset |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |