E12605 | IFM electronic

Mounting bracket, 25 x 61.5 x 15.5 mm for IQ2, MQ2, E12605

Order No.: 82P2031
EAN: 4021179316811
MPN:
E12605
E12605 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
10.3530 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
5 pcs.
9.8413 €
10 pcs.
9.3772 €
15 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angle bracket, E12605, IFM electronic

Angle bracket, 25 x 61.5 x 15.5 mm infrared light, lens type standard (28 x 21).

Technical specifications
Accessory Type Befestigungswinkel
Version 25 x 61,5 x 15,5 mm
Suitable for IQ2, MQ2
Logistics
Country of origin RO
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes