E12636 | IFM electronic
Lock cap, IP68 for DEUTSCH plug, E12636
Order No.: 82P2037
EAN: 4021179323222
MPN:
E12636
Unit Price (€ / pck.)
66.9970 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
67.00 € *
Price list
Quantity
Price per unit*
1 pck.
66.9970 €
3 pck.
64.0934 €
5 pck.
61.4397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, E12636, IFM electronic
Features
- For use in mobile machines and vehicles
- Wide operating temperature range
- DEUTSCH connector for the fast and easy connection to the on-board system
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Accessory Type | Verschlusskappe | |
Version | IP68 | |
Suitable for | DEUTSCH Stecker |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |