E12672 | IFM electronic
E12672, Wirable socket, L-coded, housing materialsinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2070
EAN: 4021179323390
MPN:
E12672
Unit Price (€ / pc.)
43.7444 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.74 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7444 €
3 pcs.
41.8523 €
5 pcs.
40.1149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E12672, IFM electronic
Wirable socket, L-coded, housing materials, infrared light, lens type standard (28 x 21).
Technical specifications
Ausführung | IP67 | |
Zubehörart | konfektionierbare Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |