E12738 | IFM electronic
Clamp holder with fixed stop, M16 x 1 / L = 33.5 mm for sensors in cylindrical design, E12738
Order No.: 82P2101
EAN: 4021179336666
MPN:
E12738
Unit Price (€ / pc.)
34.1768 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.18 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1768 €
3 pcs.
32.5584 €
5 pcs.
30.6187 €
10 pcs.
28.8932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sleeve with end stop, E12738, IFM electronic
Features
- End stop for defined installation position
- For mounting cylindrical sensors
- Easy and quick replacement without readjustment
- Reliable protection against damage
- Robust design for use in harsh industrial environments
Technical specifications
Accessory Type | Klemmhalter mit Festanschlag | |
Version | M16 x 1 / L = 33,5 mm | |
Suitable for | Sensoren in Zylinderbauform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73072910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |