E12741 | IFM electronic
E12741, Mounting sleeve with end stop, M12 x 1 / Linfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2103
EAN: 4021179336659
MPN:
E12741
Unit Price (€ / pc.)
30.6425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.64 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6425 €
3 pcs.
29.1907 €
5 pcs.
27.4533 €
10 pcs.
25.9063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sleeve with end stop, E12741, IFM electronic
Features
- End stop for defined installation position
- For mounting cylindrical sensors
- Easy and quick replacement without readjustment
- Reliable protection against damage
- Robust design for use in harsh industrial environments
Technical specifications
Version | M12 x 1 / L = 28 mm | |
Suitable for | cylinder sensors | |
Accessory Type | clamp holder with fixed stop |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73072910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |