E12742 | IFM electronic
Clamp holder with fixed stop, M36 x 1.5 /L 33.5 mm for sensors in cylindrical design, E12742
Order No.: 82P2104
EAN: 4021179336789
MPN:
E12742
Unit Price (€ / pc.)
47.5762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.58 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5762 €
3 pcs.
45.5294 €
5 pcs.
43.6373 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sleeve with end stop, E12742, IFM electronic
Features
- End stop for defined installation position
- For mounting cylindrical sensors
- Easy and quick replacement without readjustment
- Reliable protection against damage
- Robust design for use in harsh industrial environments
Technical specifications
Accessory Type | Klemmhalter mit Festanschlag | |
Version | M36 x 1,5 /L 33,5 mm | |
Suitable for | Sensoren in Zylinderbauform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73072910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |