E12744 | IFM electronic
Clamp holder, with fixed stop, M16 x 1 / L = 33.5 mm for sensors in cylindrical design, E12744
Unit Price (€ / pc.)
28.2863 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.29 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2863 €
3 pcs.
26.9416 €
5 pcs.
25.3351 €
10 pcs.
23.9071 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting sleeve with end stop, E12744, IFM electronic
Features
- End stop for defined installation position
- For mounting cylindrical sensors
- Easy and quick replacement without readjustment
- Reliable protection against damage
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp holder | |
| Version | with fixed stop, M16 x 1 / L = 33.5 mm | |
| Suitable for | sensors in cylindrical design |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |