E12745 | IFM electronic

E12745, Mounting sleeve with end stop, M22 x 1 / Linfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2107
EAN: 4021179336857
MPN:
E12745
IFM electronic
E12745 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
30.8805 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.88 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8805 €
3 pcs.
29.4049 €
5 pcs.
27.6556 €
10 pcs.
26.1086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting sleeve with end stop, E12745, IFM electronic

Features

  • End stop for defined installation position
  • For mounting cylindrical sensors
  • Easy and quick replacement without readjustment
  • Reliable protection against damage
  • Robust design for use in harsh industrial environments
Technical specifications
Version M22 x 1 / L = 33.5 mm
Suitable for cylinder sensors
Accessory Type clamp holder with fixed stop
Logistics
Country of origin DE
Customs tariff number 73072910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes