E12746 | IFM electronic
Clamp holder with fixed stop, M24 x 1.5 /L 34.5 mm for sensors in cylindrical design, E12746
Order No.: 82P2108
EAN: 4021179336864
MPN:
E12746
Unit Price (€ / pc.)
29.0003 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0003 €
3 pcs.
27.6199 €
5 pcs.
25.9658 €
10 pcs.
24.5259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sleeve with end stop, E12746, IFM electronic
Features
- End stop for defined installation position
- For mounting cylindrical sensors
- Easy and quick replacement without readjustment
- Reliable protection against damage
- Robust design for use in harsh industrial environments
Technical specifications
Accessory Type | Klemmhalter mit Festanschlag | |
Version | M24 x 1,5 /L 34,5 mm | |
Suitable for | Sensoren in Zylinderbauform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73072910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |