E12747 | IFM electronic

Clamp holder with fixed stop, M36 x 1.5 /L 33.5 mm for sensors in cylindrical design, E12747

Order No.: 82P2109
EAN: 4021179336871
MPN:
E12747
E12747 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
44.3632 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.36 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3632 €
3 pcs.
42.4473 €
5 pcs.
40.6861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting sleeve with end stop, E12747, IFM electronic

Features

  • End stop for defined installation position
  • For mounting cylindrical sensors
  • Easy and quick replacement without readjustment
  • Reliable protection against damage
  • Robust design for use in harsh industrial environments
Technical specifications
Accessory Type Klemmhalter mit Festanschlag
Version M36 x 1,5 /L 33,5 mm
Suitable for Sensoren in Zylinderbauform
Logistics
Country of origin DE
Customs tariff number 73072910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes