E17012 | IFM electronic
Switching cam, 70 mm for part-turn actuators, E17012
Order No.: 82P2117
EAN: 4021179290258
MPN:
E17012
Unit Price (€ / pc.)
115.8227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.82 € *
Price list
Quantity
Price per unit*
1 pcs.
115.8227 €
3 pcs.
112.6216 €
5 pcs.
109.5871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Target puck, E17012, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- Easy mounting directly on the shaft of the drive
- Non-contact and self-cleaning system
- Selectable position of the damping screws
Technical specifications
Ausführung | 70 mm | |
Geeignet für | Schwenkantriebe | |
Zubehörart | Schaltnocken |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |