E17328 | IFM electronic
Switching cam, 102 mm for part-turn actuators, E17328
Order No.: 82P2120
EAN: 4021179041676
MPN:
E17328
Unit Price (€ / pc.)
36.4854 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.49 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4854 €
3 pcs.
34.7361 €
5 pcs.
32.6893 €
10 pcs.
30.8329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Target puck, E17328, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- Easy mounting directly on the shaft of the drive
- Non-contact and self-cleaning system
- Indication of valve position by coloured direction indicators
Technical specifications
Ausführung | 102 mm | |
Geeignet für | Schwenkantriebe | |
Zubehörart | Schaltnocken |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |