E18430 | IFM electronic

Sensor tester, 141 x 82 x 34 mm for sensors, E18430

Order No.: 82P8998
EAN: 4021179335515
MPN:
E18430
E18430 IFM electronic Accessories for Sensors Image 1
E18430 IFM electronic Accessories for Sensors Image 2
Image may differ
Unit Price (€ / pc.)
262.7282 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
262.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
262.7282 €

Sensor testpak, E18430, IFM electronic

Sensor testpak, 141 x 82 x 34 mm, terminal infrared light, Lens type standard, (28 x 21).

Technical specifications
Version 141 x 82 x 34 mm
Suitable for Sensoren
Product type Sensortester
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes