E1D100 | IFM electronic
Assembly and fine adjustment unit, 58 x 75 x 70 mm for laser sensors, E1D100
Order No.: 82P2126
EAN: 4021179021883
MPN:
E1D100
Unit Price (€ / pc.)
151.5108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.51 € *
Price list
Quantity
Price per unit*
1 pcs.
151.5108 €
3 pcs.
147.3220 €
5 pcs.
143.3593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting and fine adjustment unit, E1D100, IFM electronic
Features
- User-friendly alignment of the laser beam to a laser receiver or prismatic reflector
- High vibration resistance
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For mounting to a clamp
Technical specifications
Accessory Type | Montage- und Feinjustageeinheit | |
Version | 58 x 75 x 70 mm | |
Suitable for | Lasersensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |