E20004 | IFM electronic
E20004, Reflector for retro-reflective sensors, D=infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2127
EAN: 4021179042154
MPN:
E20004
Unit Price (€ / pc.)
11.5430 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.9718 €
10 pcs.
10.4601 €
15 pcs.
9.8532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflector, E20004, IFM electronic
Features
- For the reliable operation of retro-reflective sensors
- Easy to mount by means of gluing
- Suitable for red light and infrared light
Technical specifications
Version | D=42 /L 6 mm | |
Suitable for | reflected light barriers | |
Accessory Type | reflector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |