E20104 | IFM electronic
Clamp, 13 x 20 x 10 mm, ID 5 mm for fiber optics, E20104
Order No.: 82P2144
EAN: 4021179043045
MPN:
E20104
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
5 pcs.
9.9603 €
10 pcs.
9.5081 €
15 pcs.
8.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clamp, E20104, IFM electronic
Features
- For the safe fastening of fibre optics
- Easy mounting using only two screws
- For installation in places where access is difficult
Technical specifications
Accessory Type | Befestigungsschelle | |
Version | 13 x 20 x 10 mm, ID 5 mm | |
Suitable for | Lichtwellenleiter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |