E20105 | IFM electronic

Clamp, 13 x 20 x 10 mm, ID 4.5 mm for fiber optics, E20105

Order No.: 82P2145
EAN: 4021179043052
MPN:
E20105
E20105 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
5 pcs.
9.9603 €
10 pcs.
9.5081 €
15 pcs.
8.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, E20105, IFM electronic

Features

  • For the safe fastening of fibre optics
  • Easy mounting using only two screws
  • For installation in places where access is difficult
Technical specifications
Accessory Type Befestigungsschelle
Version 13 x 20 x 10 mm, ID 4,5 mm
Suitable for Lichtwellenleiter
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes