E20211 | IFM electronic
Mounting bracket, 20 x 48 x 20 mm for OU, E20211
Order No.: 82P2159
EAN: 4021179044110
MPN:
E20211
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
5 pcs.
8.4847 €
10 pcs.
8.0801 €
15 pcs.
7.5922 €
25 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E20211, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For the safe mounting of photoelectric sensors
Technical specifications
Accessory Type | Befestigungswinkel | |
Version | 20 x 48 x 20 mm | |
Suitable for | OU |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |