E20297 | IFM electronic

Screw-on lens, M6, L 21.5 mm for fiber optics, E20297

Order No.: 82P2162
EAN: 4021179044950
MPN:
E20297
E20297 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
76.5170 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.52 € *
Price list
Quantity
Price per unit*
1 pcs.
76.5170 €
3 pcs.
73.2088 €
5 pcs.
70.1743 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lens attachment, E20297, IFM electronic

Features

  • Focussing of transmitted and received light
  • Enlargement of the signal range
Technical specifications
Accessory Type Aufschraublinse
Version M6, L 21,5 mm
Suitable for Lichtwellenleiter
Logistics
Country of origin SG
Customs tariff number 90029000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes