E20353 | IFM electronic

E20353, Mounting clamp for fibre optics, 13 x 25 xinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2163
EAN: 4021179045513
MPN:
E20353
IFM electronic
E20353 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
13.4113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4113 €
5 pcs.
12.7568 €
10 pcs.
12.1618 €
15 pcs.
11.4478 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, E20353, IFM electronic

Features

  • For the safe fastening of fibre optics
  • Easy mounting using only two screws
  • For installation in places where access is difficult
Technical specifications
Version 13 x 25 x 10 mm
Suitable for fiber optics
Accessory Type mounting clamp
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes