E20428 | IFM electronic
Sensor actuator cable, 2 m, E20428
Order No.: 82P2164
EAN: 4021179046268
MPN:
E20428
Unit Price (€ / pc.)
40.1030 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.10 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1030 €
3 pcs.
38.3656 €
5 pcs.
36.7710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E20428, IFM electronic
Features
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Ausführung | 2 m | |
Zubehörart | Anschlussleitung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |