E20452 | IFM electronic

Reflector, 45x28 mm for reflecting light barrier, E20452

Order No.: 81P9299
EAN: 4021179046503
MPN:
E20452
E20452 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.7949 €
20 pcs.
6.4974 €
30 pcs.
6.1285 €
50 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reflector, E20452, IFM

The E20452 is a reflector for the reliable operation of retro-reflective sensors. This product is suitable for red light and infrared light. Also is easy to mount by means of gluing.

Technical specifications
Ausführung 45x28 mm
Geeignet für Reflexionslichtschranke
Zubehörart Reflektor
Logistics
Ursprungsland DE
Zolltarifnummer 90029000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes