E20453 | IFM electronic

E20453, Reflector for retro-reflective sensors, 55infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2166
EAN: 4021179046510
MPN:
E20453
IFM electronic
E20453 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
17.3145 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.31 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3145 €
5 pcs.
16.4696 €
10 pcs.
15.6961 €
15 pcs.
14.7679 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reflector, E20453, IFM electronic

Features

  • For the reliable operation of retro-reflective sensors
  • Easy mounting using only two screws
  • Suitable for red light and infrared light
Technical specifications
Version 55 x 125.5 x 9.5 mm
Suitable for reflected light barriers
Accessory Type reflector
Logistics
Country of origin DE
Customs tariff number 90029000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes