E20514 | IFM electronic
Mounting bracket, 134 x 40 x 40 mm for OA, E20514
Order No.: 82P2178
EAN: 4021179047128
MPN:
E20514
Unit Price (€ / pc.)
12.4831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
5 pcs.
11.8643 €
10 pcs.
11.3050 €
15 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E20514, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For the safe mounting of photoelectric sensors
Technical specifications
Accessory Type | Befestigungswinkel | |
Version | 134 x 40 x 40 mm | |
Suitable for | OA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |