E20590 | IFM electronic

E20590, Angle support for photoelectric sensorsinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2180
EAN: 4021179047883
MPN:
E20590
IFM electronic
E20590 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
21.2772 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.28 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2772 €
5 pcs.
20.2657 €
10 pcs.
19.0638 €
15 pcs.
17.9809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angle support, E20590, IFM electronic

Features

  • Deflection of the light beam by 90°
  • Extended mounting options including transverse mounting
Technical specifications
Suitable for optoelectronic sensors
Accessory Type angle attachment
Logistics
Country of origin DE
Customs tariff number 70099200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes