E20593 | IFM electronic

Mounting bracket, 20 x 54 x 20 mm for OBF, E20593

Order No.: 82P2181
EAN: 4021179047913
MPN:
E20593
E20593 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
11.4597 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
5 pcs.
10.8885 €
10 pcs.
10.4006 €
15 pcs.
9.7818 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angle bracket, E20593, IFM electronic

Features

  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For the safe mounting of photoelectric sensors
Technical specifications
Accessory Type Befestigungswinkel
Version 20 x 54 x 20 mm
Suitable for OBF
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes