E20716 | IFM electronic
Mounting kit, 27 x 27 x 37 mm for position sensors, E20716
Order No.: 82P2200
EAN: 4021179049146
MPN:
E20716
Unit Price (€ / pc.)
11.7096 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
5 pcs.
11.1265 €
10 pcs.
10.6029 €
15 pcs.
9.9960 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E20716, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each sensor position possible due to free movement in all directions
Technical specifications
Ausführung | 27 x 27 x 37 mm | |
Geeignet für | Positionssensoren | |
Zubehörart | Montageset |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 79070000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |