E20717 | IFM electronic
E20717, Clamp, 27 x 27 x 37 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2201
EAN: 4021179049153
MPN:
E20717
Unit Price (€ / pc.)
11.5430 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.9718 €
10 pcs.
10.4601 €
15 pcs.
9.8532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp, E20717, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For mounting to a mounting rod
- Each sensor position possible due to free movement in all directions
Technical specifications
Version | 27 x 27 x 37 mm | |
Accessory Type | clamping cylinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |