E20718 | IFM electronic

Mounting kit, M10, Ø 18.5 mm for position sensors, E20718

Order No.: 82P2202
EAN: 4021179049160
MPN:
E20718
E20718 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
15.8984 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
5 pcs.
15.1011 €
10 pcs.
14.3990 €
15 pcs.
13.5541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E20718, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For free-standing mounting
  • Each sensor position possible due to free movement in all directions
Technical specifications
Accessory Type Montageset
Version M10, Ø 18,5 mm
Suitable for Positionssensoren
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes