E20719 | IFM electronic

Mounting kit, M10, Ø 18.5 mm for position sensors, E20719

Order No.: 82P2203
EAN: 4021179049177
MPN:
E20719
IFM electronic
E20719 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
15.8984 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
5 pcs.
15.1011 €
10 pcs.
14.3990 €
15 pcs.
13.5541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E20719, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For free-standing mounting
  • Each sensor position possible due to free movement in all directions
Technical specifications
Ausführung M10, Ø 18,5 mm
Geeignet für Positionssensoren
Zubehörart Montageset
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes