E20720 | IFM electronic
Mounting kit, D=18.5 mm for position sensors, E20720
Order No.: 82P2204
EAN: 4021179049184
MPN:
E20720
Unit Price (€ / pc.)
15.8984 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
5 pcs.
15.1011 €
10 pcs.
14.3990 €
15 pcs.
13.5541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E20720, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For mounting to a mounting rod
- Each sensor position possible due to free movement in all directions
Technical specifications
Ausführung | D=18,5 mm | |
Geeignet für | Positionssensoren | |
Zubehörart | Montageset |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |