E20722 | IFM electronic
E20722, Reflector for retro-reflective laser sensoinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2206
EAN: 4021179049207
MPN:
E20722
Unit Price (€ / pc.)
23.3716 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
5 pcs.
22.2649 €
10 pcs.
20.9440 €
15 pcs.
19.7659 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflector, E20722, IFM electronic
Features
- For the reliable operation of laser retro-reflective sensors
- Easy mounting using only two screws
- Suitable for red light and infrared light
- For the reliable detection of glass, film, PET bottles and transparent packaging
Technical specifications
Version | 61 x 51 x 7 mm | |
Suitable for | laser retro-reflective sensors | |
Accessory Type | reflector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |