E20723 | IFM electronic

E20723, Angle support for photoelectric sensorsinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2207
EAN: 4021179049214
MPN:
E20723
IFM electronic
E20723 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
25.8111 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.81 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8111 €
3 pcs.
24.5854 €
5 pcs.
23.1217 €
10 pcs.
21.8246 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angle support, E20723, IFM electronic

Features

  • Deflection of the light beam by 90°
  • Extended mounting options including transverse mounting
Technical specifications
Suitable for optoelectronic sensors
Accessory Type angle attachment
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes