E20724 | IFM electronic

Mounting bracket, 34 x 61 x 59 mm for reflector, E20724

Order No.: 82P2208
EAN: 4021179049221
MPN:
E20724
E20724 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
5 pcs.
7.9730 €
10 pcs.
7.5922 €
15 pcs.
7.1281 €
25 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angle bracket, E20724, IFM electronic

Features

  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For the safe installation of reflectors
Technical specifications
Accessory Type Befestigungswinkel
Version 34 x 61 x 59 mm
Suitable for Reflektor
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes