E20739 | IFM electronic

E20739, Reflector for retro-reflective sensors, 85infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2211
EAN: 4021179049375
MPN:
E20739
IFM electronic
E20739 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
30.1665 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.17 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1665 €
3 pcs.
28.7385 €
5 pcs.
27.0249 €
10 pcs.
25.5136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reflector, E20739, IFM electronic

Features

  • For the reliable operation of retro-reflective sensors
  • Easy mounting using only two screws
  • Suitable for red light and infrared light
Technical specifications
Version 85 x 85 x 9.5 mm
Suitable for reflected light barriers
Accessory Type reflector
Logistics
Country of origin DE
Customs tariff number 90029000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes