E20740 | IFM electronic
Angle attachment for optoelectronic sensors OGP, E20740
Order No.: 82P2212
EAN: 4021179049382
MPN:
E20740
Unit Price (€ / pc.)
26.3228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.32 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3228 €
3 pcs.
25.0733 €
5 pcs.
23.5739 €
10 pcs.
22.2530 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle support, E20740, IFM electronic
Features
- Deflection of the light beam by 90°
- Extended mounting options including transverse mounting
Technical specifications
Suitable for | optoelektronische Sensoren OGP | |
Accessory Type | Winkelaufsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 70099200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |