E20755 | IFM electronic
Screw-on lens, M4, L 10 mm for fiber optics, E20755
Order No.: 82P2220
EAN: 4021179049535
MPN:
E20755
Unit Price (€ / pck.)
82.0029 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
82.00 € *
Price list
Quantity
Price per unit*
1 pck.
82.0029 €
3 pck.
78.4567 €
5 pck.
75.2080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lens attachment, E20755, IFM electronic
Features
- Focussing of transmitted and received light
- Enlargement of the signal range
Technical specifications
Accessory Type | Aufschraublinse | |
Version | M4, L 10 mm | |
Suitable for | Lichtwellenleiter |
Download
Logistics
Country of origin | SG |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |