E20762 | IFM electronic

Screw-on cover, D=5 / L=9 mm for fiber optics, E20762

Order No.: 82P2223
EAN: 4021179049603
MPN:
E20762
E20762 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pck.)
48.3735 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
48.37 € *
Price list
Quantity
Price per unit*
1 pck.
48.3735 €
3 pck.
46.2791 €
5 pck.
44.3513 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diaphragm attachment, E20762, IFM electronic

Features

  • Reliable reduction of the optical area where light is emitted or incident
  • For the detection of tiny objects
  • For the exact positioning of objects
Technical specifications
Accessory Type Aufschraubblende
Version D=5 / L=9 mm
Suitable for Lichtwellenleiter
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
SVHC free Yes